Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

06031C222K4T7A | |
|---|---|
DigiKey Part Number | 06031C222K4T7A-ND |
Manufacturer | |
Manufacturer Product Number | 06031C222K4T7A |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C222K4T7A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR72A222JT | KYOCERA AVX | 0 | 478-KAM15AR72A222JTTR-ND | kr.0.34502 | Upgrade |
| C0603C222K1RACTU | KEMET | 187.176 | 399-C0603C222K1RACTUCT-ND | kr.0.63000 | Direct |
| C1608X7R2A222K080AA | TDK | 60.284 | 445-1300-1-ND | kr.0.63000 | Direct |
| CGA3E2X7R2A222K080AA | TDK | 2 | 445-5808-1-ND | kr.0.63000 | Direct |
| GCM188R72A222KA37D | Murata Electronics | 33.254 | 490-4929-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.07245 | kr.2,173.50 |
| Unit Price without VAT: | kr.0.07245 |
|---|---|
| Unit Price with VAT: | kr.0.09056 |







