2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A222KM

DigiKey Part Number
478-KGM15AR72A222KMTR-ND - Tape & Reel (TR)
478-KGM15AR72A222KMCT-ND - Cut Tape (CT)
478-KGM15AR72A222KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A222KM
Description
CAP CER 2200PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A222KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR72A222JTKYOCERA AVX43.031478-KGM15AR72A222JTCT-NDkr.1.46000Upgrade
06031C222K4T2AKYOCERA AVX22.013478-KAM15AR72A222KTCT-NDkr.0.63000Parametric Equivalent
06031C222K4T4AKYOCERA AVX24.560478-KAM15AR72A222KMCT-NDkr.0.63000Parametric Equivalent
06031C222K4Z2AKYOCERA AVX9.815478-KAF15AR72A222KTCT-NDkr.2.03000Parametric Equivalent
KGF15AR72A222KTKYOCERA AVX280478-KGF15AR72A222KTCT-NDkr.1.97000Parametric Equivalent
In-Stock: 5.533
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33600kr.16.80
100kr.0.29230kr.29.23
500kr.0.21758kr.108.79
1.000kr.0.19464kr.194.64
2.500kr.0.17055kr.426.38
5.000kr.0.15607kr.780.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.13819kr.2,072.85
30.000kr.0.12945kr.3,883.50
45.000kr.0.12507kr.5,628.15
75.000kr.0.12022kr.9,016.50
105.000kr.0.11738kr.12,324.90
150.000kr.0.11466kr.17,199.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250