Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10A106MQ8NNWC | |
|---|---|
DigiKey Part Number | 1276-CL10A106MQ8NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A106MQ8NNWC |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106MQ8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A106MQ8NNNC | Samsung Electro-Mechanics | 0 | 1276-1119-1-ND | kr.0.70000 | Parametric Equivalent |
| CL10A106MQ8NNND | Samsung Electro-Mechanics | 0 | 1276-CL10A106MQ8NNNDTR-ND | kr.0.08149 | Parametric Equivalent |
| CL10A106MQ8NNNL | Samsung Electro-Mechanics | 0 | CL10A106MQ8NNNL-ND | kr.0.07206 | Parametric Equivalent |
| 06036D106MAT2A | KYOCERA AVX | 615.374 | 478-KGM15CR50J106MTCT-ND | kr.1.08000 | Direct |
| 06036D106MAT4A | KYOCERA AVX | 200.108 | 478-KGM15CR50J106MMCT-ND | kr.1.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.11533 | kr.2,306.60 |
| Unit Price without VAT: | kr.0.11533 |
|---|---|
| Unit Price with VAT: | kr.0.14416 |










