C0603C106M9PACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 38.933
Unit Price: kr.3.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 649.794
Unit Price: kr.1.08000
Datasheet

Direct


KYOCERA AVX
In Stock: 200.108
Unit Price: kr.1.08000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 3.795
Unit Price: kr.0.63000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.2.16000
Datasheet

Direct


YAGEO
In Stock: 22.969
Unit Price: kr.1.52000
Datasheet

Direct


YAGEO
In Stock: 66.637
Unit Price: kr.1.52000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.37761
Datasheet

Direct


TDK
In Stock: 921
Unit Price: kr.2.16000
Datasheet

Direct


Murata Electronics
In Stock: 42.185
Unit Price: kr.1.46000
Datasheet

Direct


Murata Electronics
In Stock: 48.835
Unit Price: kr.2.47000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.2.47000
Datasheet

Direct


Taiyo Yuden
In Stock: 52.060
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.370
Unit Price: kr.2.79000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C0603C106M9PACTU

DigiKey Part Number
399-C0603C106M9PACTUTR-ND - Tape & Reel (TR)
399-C0603C106M9PACTUCT-ND - Cut Tape (CT)
399-C0603C106M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C106M9PACTU
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C106M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.09700kr.10.97
50kr.0.79500kr.39.75
100kr.0.70310kr.70.31
500kr.0.54790kr.273.95
1.000kr.0.50010kr.500.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42857kr.1,714.28
8.000kr.0.40201kr.3,216.08
12.000kr.0.38871kr.4,664.52
20.000kr.0.37397kr.7,479.40
28.000kr.0.36535kr.10,229.80
40.000kr.0.35706kr.14,282.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000