10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D106MAT4A

DigiKey Part Number
478-KGM15CR50J106MMTR-ND - Tape & Reel (TR)
478-KGM15CR50J106MMCT-ND - Cut Tape (CT)
478-KGM15CR50J106MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D106MAT4A
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D106MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200.108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29380kr.146.90
1.000kr.0.26470kr.264.70
2.500kr.0.23400kr.585.00
5.000kr.0.21551kr.1,077.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.19270kr.2,890.50
30.000kr.0.18154kr.5,446.20
45.000kr.0.17596kr.7,918.20
75.000kr.0.16976kr.12,732.00
105.000kr.0.16614kr.17,444.70
150.000kr.0.16266kr.24,399.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000