Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

CL10A106MQ8NNNL | |
|---|---|
DigiKey Part Number | CL10A106MQ8NNNL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10A106MQ8NNNL |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106MQ8NNNL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10A106KP8NNNC | Samsung Electro-Mechanics | 2.747.171 | 1276-1192-1-ND | kr.1.14000 | Upgrade |
| CL10A106KP8NNND | Samsung Electro-Mechanics | 34.606 | 1276-CL10A106KP8NNNDCT-ND | kr.1.08000 | Upgrade |
| CL10A106KQ8NNNC | Samsung Electro-Mechanics | 321.796 | 1276-1038-1-ND | kr.0.82000 | Upgrade |
| CL10A106KQ8NNNL | Samsung Electro-Mechanics | 29.424 | 1276-CL10A106KQ8NNNLCT-ND | kr.0.70000 | Upgrade |
| CL10A106KQ8NNWC | Samsung Electro-Mechanics | 2.421 | 1276-1868-1-ND | kr.1.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300.000 | kr.0.07206 | kr.21,618.00 |
| Unit Price without VAT: | kr.0.07206 |
|---|---|
| Unit Price with VAT: | kr.0.09008 |





