
CL10A106MO8NQNC | |
|---|---|
DigiKey Part Number | 1276-1870-2-ND - Tape & Reel (TR) 1276-1870-1-ND - Cut Tape (CT) 1276-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106MO8NQNC |
Description | CAP CER 10UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106MO8NQNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.85000 | kr.8.50 |
| 50 | kr.0.61000 | kr.30.50 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.41122 | kr.205.61 |
| 1.000 | kr.0.37292 | kr.372.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31557 | kr.1,262.28 |
| 8.000 | kr.0.29428 | kr.2,354.24 |
| 12.000 | kr.0.28363 | kr.3,403.56 |
| 20.000 | kr.0.27182 | kr.5,436.40 |
| 28.000 | kr.0.26492 | kr.7,417.76 |
| 40.000 | kr.0.25828 | kr.10,331.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

