10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A106KQ8NNWC

DigiKey Part Number
1276-1868-2-ND - Tape & Reel (TR)
1276-1868-1-ND - Cut Tape (CT)
1276-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A106KQ8NNWC
Description
CAP CER 10UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A106KQ8NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A106KP8NNNCSamsung Electro-Mechanics2.775.0761276-1192-1-NDkr.1.14000Upgrade
CL10A106KP8NNNDSamsung Electro-Mechanics34.6061276-CL10A106KP8NNNDCT-NDkr.1.08000Upgrade
CL10A106KQ8NNNCSamsung Electro-Mechanics426.6721276-1038-1-NDkr.0.82000Parametric Equivalent
CL10A106KQ8NNNLSamsung Electro-Mechanics29.4341276-CL10A106KQ8NNNLCT-NDkr.0.70000Parametric Equivalent
KGM15CR50J106KTKYOCERA AVX7.684478-KGM15CR50J106KTCT-NDkr.3.36000Direct
In-Stock: 2.421
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68220kr.34.11
100kr.0.60040kr.60.04
500kr.0.46370kr.231.85
1.000kr.0.42167kr.421.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35549kr.1,421.96
8.000kr.0.33223kr.2,657.84
12.000kr.0.32059kr.3,847.08
20.000kr.0.30769kr.6,153.80
28.000kr.0.30015kr.8,404.20
40.000kr.0.29290kr.11,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250