Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL05C100JB5NNWC | |
|---|---|
DigiKey Part Number | 1276-CL05C100JB5NNWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL05C100JB5NNWC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05C100JB5NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05C100JB51PNC | Samsung Electro-Mechanics | 312.652 | 1276-1626-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05C100JB5NNNC | Samsung Electro-Mechanics | 706.558 | 1276-1139-1-ND | kr.0.63000 | Parametric Equivalent |
| CL05C100JB5NNND | Samsung Electro-Mechanics | 0 | CL05C100JB5NNND-ND | kr.0.02689 | Parametric Equivalent |
| 04025A100J4T2A | KYOCERA AVX | 47 | 478-KAM05ACG1H100JHCT-ND | kr.0.82000 | Parametric Equivalent |
| 04025A100JAT2A-62 | KYOCERA AVX | 39.987 | 478-04025A100JAT2A-62CT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | kr.0.04600 | kr.23,000.00 |
| Unit Price without VAT: | kr.0.04600 |
|---|---|
| Unit Price with VAT: | kr.0.05750 |








