
AC0402JPNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN100TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN100CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C100J5GACAUTO7411 | KEMET | 45.851 | 399-C0402C100J5GACAUTO7411CT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24700 | kr.2.47 |
| 50 | kr.0.16740 | kr.8.37 |
| 100 | kr.0.14330 | kr.14.33 |
| 500 | kr.0.10308 | kr.51.54 |
| 1.000 | kr.0.09073 | kr.90.73 |
| 2.500 | kr.0.07773 | kr.194.32 |
| 5.000 | kr.0.06990 | kr.349.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05014 | kr.2,507.00 |
| 100.000 | kr.0.04695 | kr.4,695.00 |
| 150.000 | kr.0.04535 | kr.6,802.50 |
| 250.000 | kr.0.04358 | kr.10,895.00 |
| 350.000 | kr.0.04255 | kr.14,892.50 |
| 500.000 | kr.0.04155 | kr.20,775.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

