10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N100J500CT

DigiKey Part Number
1292-1636-2-ND - Tape & Reel (TR)
1292-1636-1-ND - Cut Tape (CT)
1292-1636-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N100J500CT
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N100J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86.480
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.06300kr.0.63
50kr.0.03940kr.1.97
100kr.0.03230kr.3.23
500kr.0.02168kr.10.84
1.000kr.0.01845kr.18.45
2.500kr.0.01514kr.37.85
5.000kr.0.01312kr.65.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01094kr.109.40
20.000kr.0.00967kr.193.40
30.000kr.0.00903kr.270.90
50.000kr.0.00832kr.416.00
70.000kr.0.00791kr.553.70
100.000kr.0.00752kr.752.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750