10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A100JAT2A-62

DigiKey Part Number
478-04025A100JAT2A-62TR-ND - Tape & Reel (TR)
478-04025A100JAT2A-62CT-ND - Cut Tape (CT)
478-04025A100JAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A100JAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A100JAT2A-62 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39.987
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
50kr.0.11420kr.5.71
100kr.0.09700kr.9.70
500kr.0.06860kr.34.30
1.000kr.0.05985kr.59.85
2.500kr.0.05064kr.126.60
5.000kr.0.04513kr.225.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04060kr.406.00
20.000kr.0.03688kr.737.60
30.000kr.0.03502kr.1,050.60
50.000kr.0.03296kr.1,648.00
70.000kr.0.03176kr.2,223.20
100.000kr.0.03061kr.3,061.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750