CL05B102KA5NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 99.875
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 79.534
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.903.605
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01333
Datasheet

Direct


Würth Elektronik
In Stock: 113.843
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.34052
Datasheet

Upgrade


KEMET
In Stock: 19.485
Unit Price: kr.2.73000
Datasheet

Upgrade


KEMET
In Stock: 909.272
Unit Price: kr.0.63000
Datasheet

Upgrade


KEMET
In Stock: 2.909.505
Unit Price: kr.0.63000
Datasheet

Upgrade


TDK
In Stock: 51.246
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 580.009
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 2.548.684
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 201.631
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 402.392
Unit Price: kr.0.63000
Datasheet
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
CL Series 0402(1005 Metric) 5

CL05B102KA5NNNC

DigiKey Part Number
1276-1174-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B102KA5NNNC
Description
CAP CER 1000PF 25V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B102KA5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B102JB5NNNCSamsung Electro-Mechanics99.8751276-1489-1-NDkr.0.63000Upgrade
CL05B102KB5NFNCSamsung Electro-Mechanics79.5341276-1493-1-NDkr.0.63000Upgrade
CL05B102KB5NNNCSamsung Electro-Mechanics2.903.6051276-1032-1-NDkr.0.63000Upgrade
CL05B102KB5NNNDSamsung Electro-Mechanics0CL05B102KB5NNND-NDkr.0.01333Upgrade
885012205044Würth Elektronik113.843732-7539-1-NDkr.0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes