CL05A106MQ5NUNL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2.189.119
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 37.590
Unit Price: kr.1.59000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 6.283
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 33.810
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 253.486
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 193.995
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 151.608
Unit Price: kr.1.33000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.24978
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.16070
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.188.085
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 125.210
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.41732

Parametric Equivalent


Murata Electronics
In Stock: 52.535
Unit Price: kr.1.71000
Datasheet
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MQ5NUNL

DigiKey Part Number
1276-CL05A106MQ5NUNLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A106MQ5NUNL
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
CL05A106MQ5NUNL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A106MQ5NUNCSamsung Electro-Mechanics2.189.1191276-1451-1-NDkr.1.33000Parametric Equivalent
04026D106MAT2AKYOCERA AVX37.590478-KGM05CR50J106MHCT-NDkr.1.59000Parametric Equivalent
0402X106M6R3CTWalsin Technology Corporation01292-0402X106M6R3CT-NDkr.0.00000Parametric Equivalent
885012105020Würth Elektronik6.283732-885012105020CT-NDkr.1.39000Parametric Equivalent
C0402C106M9PAC7411KEMET33.810399-C0402C106M9PAC7411CT-NDkr.3.74000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.12341kr.49,364.00
Unit Price without VAT:kr.0.12341
Unit Price with VAT:kr.0.15426