
C0402C106M9PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0402C106M9PAC7411TR-ND - Tape & Reel (TR) 399-C0402C106M9PAC7411CT-ND - Cut Tape (CT) 399-C0402C106M9PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C106M9PAC7411 |
Description | CAP CER 10UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C106M9PAC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C106M9PACTU | KEMET | 248.633 | 399-13069-1-ND | kr.3.74000 | Parametric Equivalent |
| 04026D106MAT2A | KYOCERA AVX | 36.480 | 478-KGM05CR50J106MHCT-ND | kr.1.59000 | Parametric Equivalent |
| 885012105020 | Würth Elektronik | 5.608 | 732-885012105020CT-ND | kr.1.39000 | Parametric Equivalent |
| CC0402MPX5R5BB106 | YAGEO | 193.995 | 13-CC0402MPX5R5BB106CT-ND | kr.1.33000 | Parametric Equivalent |
| CC0402MRX5R5BB106 | YAGEO | 147.223 | 311-1729-1-ND | kr.1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.73080 | kr.86.54 |
| 100 | kr.1.55710 | kr.155.71 |
| 500 | kr.1.26420 | kr.632.10 |
| 1.000 | kr.1.17366 | kr.1,173.66 |
| 2.500 | kr.1.07813 | kr.2,695.33 |
| 5.000 | kr.1.02058 | kr.5,102.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.90205 | kr.36,082.00 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

