Similar

0402X106M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402X106M6R3CTTR-ND - Tape & Reel (TR) 1292-0402X106M6R3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0402X106M6R3CT |
Description | CAP CER 10UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X106M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A106MQ5NUNC | Samsung Electro-Mechanics | 2.185.166 | 1276-1451-1-ND | kr.1.33000 | Similar |


