10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MQ5NUNC

DigiKey Part Number
1276-1451-2-ND - Tape & Reel (TR)
1276-1451-1-ND - Cut Tape (CT)
1276-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A106MQ5NUNC
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MQ5NUNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A106MP5NUNCSamsung Electro-Mechanics4.937.9131276-1450-1-NDkr.0.95000Upgrade
04026D106MAT2AKYOCERA AVX37.000478-KGM05CR50J106MHCT-NDkr.1.59000Parametric Equivalent
885012105020Würth Elektronik6.263732-885012105020CT-NDkr.1.39000Parametric Equivalent
C0402C106M9PAC7411KEMET33.810399-C0402C106M9PAC7411CT-NDkr.3.74000Parametric Equivalent
C0402C106M9PACTUKEMET248.883399-13069-1-NDkr.3.74000Parametric Equivalent
In-Stock: 2.189.896
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78000kr.7.80
50kr.0.55420kr.27.71
100kr.0.48560kr.48.56
500kr.0.37102kr.185.51
1.000kr.0.33570kr.335.70
2.500kr.0.29849kr.746.22
5.000kr.0.27611kr.1,380.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.25768kr.2,576.80
20.000kr.0.24253kr.4,850.60
30.000kr.0.23494kr.7,048.20
50.000kr.0.22653kr.11,326.50
70.000kr.0.22161kr.15,512.70
100.000kr.0.21688kr.21,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250