CL02A104MR2NNNC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 99.532
Unit Price: kr.0.96000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 1.302.735
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 2.176.838
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 9.395
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02044
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 20.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09767
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.09767
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02A104MR2NNNC

DigiKey Part Number
1276-1211-2-ND - Tape & Reel (TR)
1276-1211-1-ND - Cut Tape (CT)
1276-1211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL02A104MR2NNNC
Description
CAP CER 0.1UF 4V X5R 01005
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL02A104MR2NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.57600kr.5.76
50kr.0.40700kr.20.35
100kr.0.35520kr.35.52
500kr.0.26764kr.133.82
1.000kr.0.24077kr.240.77
2.500kr.0.21320kr.533.00
5.000kr.0.19724kr.986.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.13542kr.2,708.40
40.000kr.0.13438kr.5,375.20
60.000kr.0.13384kr.8,030.40
100.000kr.0.13322kr.13,322.00
140.000kr.0.13285kr.18,599.00
200.000kr.0.13249kr.26,498.00
240.000kr.0.13231kr.31,754.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500