CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02A104KQ2NNNC

DigiKey Part Number
1276-1209-2-ND - Tape & Reel (TR)
1276-1209-1-ND - Cut Tape (CT)
1276-1209-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL02A104KQ2NNNC
Description
CAP CER 0.1UF 6.3V X5R 01005
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL02A104KQ2NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100.732
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.54400kr.5.44
50kr.0.38140kr.19.07
100kr.0.33220kr.33.22
500kr.0.24972kr.124.86
1.000kr.0.22432kr.224.32
2.500kr.0.19441kr.486.02
5.000kr.0.18140kr.907.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.14211kr.2,842.20
40.000kr.0.14103kr.5,641.20
60.000kr.0.14047kr.8,428.20
100.000kr.0.13881kr.13,881.00
140.000kr.0.13590kr.19,026.00
200.000kr.0.13310kr.26,620.00
240.000kr.0.13177kr.31,624.80
480.000kr.0.12730kr.61,104.00
500.000kr.0.12706kr.63,530.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000