
GRM022R60J104ME15L | |
|---|---|
DigiKey Part Number | 490-7192-2-ND - Tape & Reel (TR) 490-7192-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R60J104ME15L |
Description | CAP CER 0.1UF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | GRM022R60J104ME15L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07970 | kr.7.97 |
| 500 | kr.0.05582 | kr.27.91 |
| 1.000 | kr.0.04842 | kr.48.42 |
| 2.500 | kr.0.04069 | kr.101.72 |
| 5.000 | kr.0.03607 | kr.180.35 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 40.000 | kr.0.02584 | kr.1,033.60 |
| 80.000 | kr.0.02380 | kr.1,904.00 |
| 120.000 | kr.0.02278 | kr.2,733.60 |
| 200.000 | kr.0.02164 | kr.4,328.00 |
| 280.000 | kr.0.02098 | kr.5,874.40 |
| 400.000 | kr.0.02034 | kr.8,136.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

