
GMC01X5R104M4R0NT | |
|---|---|
DigiKey Part Number | 4713-GMC01X5R104M4R0NTTR-ND - Tape & Reel (TR) 4713-GMC01X5R104M4R0NTCT-ND - Cut Tape (CT) 4713-GMC01X5R104M4R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01X5R104M4R0NT |
Description | CAP01005 X5R .1UF 20% 4V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 4V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23000 | kr.2.30 |
| 50 | kr.0.15480 | kr.7.74 |
| 100 | kr.0.13180 | kr.13.18 |
| 500 | kr.0.09472 | kr.47.36 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07119 | kr.177.97 |
| 5.000 | kr.0.06396 | kr.319.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.05316 | kr.1,063.20 |
| 40.000 | kr.0.04914 | kr.1,965.60 |
| 60.000 | kr.0.04714 | kr.2,828.40 |
| 100.000 | kr.0.04491 | kr.4,491.00 |
| 140.000 | kr.0.04361 | kr.6,105.40 |
| 200.000 | kr.0.04236 | kr.8,472.00 |
| 240.000 | kr.0.04177 | kr.10,024.80 |
| 480.000 | kr.0.03978 | kr.19,094.40 |
| 500.000 | kr.0.03967 | kr.19,835.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

