CL10C680JB8NCNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 17.271
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 283.898
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03520
Datasheet

Direct


KEMET
In Stock: 4.924
Unit Price: kr.0.64000
Datasheet

Direct


TDK Corporation
In Stock: 1.674
Unit Price: kr.1.02000

Direct


KYOCERA AVX
In Stock: 28.877
Unit Price: kr.0.64000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay Vitramon
In Stock: 4.503
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 3.955
Unit Price: kr.6.14000
Datasheet

Upgrade


KEMET
In Stock: 31.631
Unit Price: kr.5.76000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C680JB8NCNC

DigiKey Part Number
1276-2324-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C680JB8NCNC
Description
CAP CER 68PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C680JB8NCNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.