
C0603C680J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603C680J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C680J5GACTUCT-ND - Cut Tape (CT) 399-C0603C680J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.24300 | kr.2.43 |
50 | kr.0.16260 | kr.8.13 |
100 | kr.0.13890 | kr.13.89 |
500 | kr.0.09996 | kr.49.98 |
1.000 | kr.0.08800 | kr.88.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.04944 | kr.197.76 |
8.000 | kr.0.04537 | kr.362.96 |
12.000 | kr.0.04505 | kr.540.60 |
20.000 | kr.0.04468 | kr.893.60 |
28.000 | kr.0.04109 | kr.1,150.52 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |