Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TDCP500G680J1GV001T | |
|---|---|
DigiKey Part Number | 709-TDCP500G680J1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDCP500G680J1GV001T |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCP500G680J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.89mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C680J5GACTU | KEMET | 66.944 | 399-C0603C680J5GACTUCT-ND | kr.0.63000 | Direct |
| C1608NP01H680J080AA | TDK | 912 | 445-14088-1-ND | kr.1.08000 | Direct |
| CC0603JRNPO9BN680 | YAGEO | 21.529 | 311-1067-1-ND | kr.0.63000 | Direct |
| CL10C680JB8NNNC | Samsung Electro-Mechanics | 267.819 | 1276-1135-1-ND | kr.0.63000 | Direct |
| CL10C680JB8NNND | Samsung Electro-Mechanics | 0 | CL10C680JB8NNND-ND | kr.0.03731 | Direct |








