CL10C680FB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 44.771
Unit Price: kr.6.02000
Datasheet

Direct


KYOCERA AVX
In Stock: 13.966
Unit Price: kr.1.01000
Datasheet

Upgrade


KEMET
In Stock: 3.935
Unit Price: kr.6.66000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.500
Unit Price: kr.2.66000
Datasheet

Similar


Würth Elektronik
In Stock: 5.752
Unit Price: kr.0.63000
Datasheet
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10C680FB8NNNC

DigiKey Part Number
1276-2322-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10C680FB8NNNC
Description
CAP CER 68PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10C680FB8NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C680F5GACTUKEMET44.771399-C0603C680F5GACTUCT-NDkr.6.02000Direct
KGM15ACG1H680FTKYOCERA AVX13.966478-KGM15ACG1H680FTCT-NDkr.1.01000Direct
C0603C680F1GACTUKEMET3.935399-C0603C680F1GACTUCT-NDkr.6.66000Upgrade
KGM15ACG2A680FTKYOCERA AVX2.500478-KGM15ACG2A680FTCT-NDkr.2.66000Upgrade
885012006056Würth Elektronik5.752732-7798-1-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes