CL10B473KB8NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 141.389
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 105.901
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73.068
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.03074
Datasheet

Direct


KEMET
In Stock: 461.659
Unit Price: kr.0.64000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.980
Unit Price: kr.1.66000
Datasheet

Direct


KYOCERA AVX
In Stock: 14.070
Unit Price: kr.1.15000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 13.468
Unit Price: kr.0.83000
Datasheet

Upgrade


KEMET
In Stock: 8.543
Unit Price: kr.2.94000
Datasheet

Upgrade


KEMET
In Stock: 22.484
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 320.103
Unit Price: kr.2.24000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.464
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.389
Unit Price: kr.2.11000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KB8NNWC

DigiKey Part Number
1276-2076-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B473KB8NNWC
Description
CAP CER 0.047UF 50V X7R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B473KB8NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400.000kr.0.08044kr.32,176.00
Unit Price without VAT:kr.0.08044
Unit Price with VAT:kr.0.10055