Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CL10B103KA8NNNC | |
|---|---|
DigiKey Part Number | 1276-1132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10B103KA8NNNC |
Description | CAP CER 10000PF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B103KA8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B103KB8NFNC | Samsung Electro-Mechanics | 138.122 | 1276-1922-1-ND | kr.0.63000 | Upgrade |
| CL10B103KB8NNNC | Samsung Electro-Mechanics | 4.706.358 | 1276-1009-1-ND | kr.0.63000 | Upgrade |
| CL10B103KB8NNND | Samsung Electro-Mechanics | 140.709 | 1276-CL10B103KB8NNNDCT-ND | kr.0.63000 | Upgrade |
| CL10B103KB8NNNL | Samsung Electro-Mechanics | 46.641 | 1276-CL10B103KB8NNNLCT-ND | kr.0.63000 | Upgrade |
| CL10B103KB8NNWC | Samsung Electro-Mechanics | 179.239 | 1276-1923-1-ND | kr.0.63000 | Upgrade |







