Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct

AU035C103KA72A | |
|---|---|
DigiKey Part Number | AU035C103KA72A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU035C103KA72A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AU035C103KA72A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU031C103KA72A | KYOCERA AVX | 0 | AU031C103KA72A-ND | kr.7.41505 | Upgrade |
| KGM15AR71H103JM | KYOCERA AVX | 58.922 | 478-KGM15AR71H103JMCT-ND | kr.0.63000 | Upgrade |
| KGM15AR71H103JT | KYOCERA AVX | 223.211 | 478-KGM15AR71H103JTCT-ND | kr.0.63000 | Upgrade |
| KGM15AR72A103JM | KYOCERA AVX | 0 | 478-KGM15AR72A103JMTR-ND | kr.0.10364 | Upgrade |
| KGM15AR72A103JT | KYOCERA AVX | 53.774 | 478-KGM15AR72A103JTCT-ND | kr.0.70000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.7.52941 | kr.90,352.92 |
| Unit Price without VAT: | kr.7.52941 |
|---|---|
| Unit Price with VAT: | kr.9.41176 |








