10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E103KT

DigiKey Part Number
478-KGM15AR71E103KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E103KTCT-ND - Cut Tape (CT)
478-KGM15AR71E103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E103KT
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E103KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.33600kr.3.36
50kr.0.22960kr.11.48
100kr.0.19780kr.19.78
500kr.0.14468kr.72.34
1.000kr.0.12832kr.128.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10380kr.415.20
8.000kr.0.09474kr.757.92
12.000kr.0.09020kr.1,082.40
20.000kr.0.08517kr.1,703.40
28.000kr.0.08224kr.2,302.72
40.000kr.0.07942kr.3,176.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750