10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E103KM

DigiKey Part Number
478-KGM15AR71E103KMTR-ND - Tape & Reel (TR)
478-KGM15AR71E103KMCT-ND - Cut Tape (CT)
478-KGM15AR71E103KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E103KM
Description
CAP CER 10000PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71E103KM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71E103JMKYOCERA AVX24.684478-KGM15AR71E103JMCT-NDkr.1.01000Upgrade
KGM15AR71E103JTKYOCERA AVX22.932478-KGM15AR71E103JTCT-NDkr.0.63000Upgrade
KGM15AR71H103JMKYOCERA AVX58.832478-KGM15AR71H103JMCT-NDkr.0.63000Upgrade
KGM15AR71H103KTKYOCERA AVX1.863.129478-KGM15AR71H103KTCT-NDkr.0.63000Upgrade
KGM15AR72A103JTKYOCERA AVX49.774478-KGM15AR72A103JTCT-NDkr.0.70000Upgrade
In-Stock: 8.176
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33600kr.16.80
100kr.0.29230kr.29.23
500kr.0.21758kr.108.79
1.000kr.0.19464kr.194.64
2.500kr.0.17055kr.426.38
5.000kr.0.15607kr.780.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05433kr.814.95
30.000kr.0.05000kr.1,500.00
45.000kr.0.04783kr.2,152.35
75.000kr.0.04543kr.3,407.25
105.000kr.0.04402kr.4,622.10
150.000kr.0.04267kr.6,400.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250