CL03C030CA3GNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Murata Electronics
In Stock: 148.893
Unit Price: kr.0.64000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01470
Datasheet

Upgrade


TDK Corporation
In Stock: 45.380
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 103.593
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01470
Datasheet

Upgrade


Murata Electronics
In Stock: 30.812
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.44344
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00721
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 245
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.17844
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 16.594
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 26.650
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.880
Unit Price: kr.0.64000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03C030CA3GNNC

DigiKey Part Number
1276-1366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03C030CA3GNNC
Description
CAP CER 3PF 25V C0G/NP0 0201
Customer Reference
Detailed Description
3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03C030CA3GNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable