CL03A103KQ3NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 315.431
Unit Price: kr.1.02000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 19.978
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.09238
Datasheet

Direct


Murata Electronics
In Stock: 1.108.981
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.65457
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.62783
Datasheet

Upgrade


KEMET
In Stock: 128.476
Unit Price: kr.0.64000
Datasheet

Upgrade


TDK Corporation
In Stock: 665.525
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 769
Unit Price: kr.0.64000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 143.877
Unit Price: kr.0.64000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.338.505
Unit Price: kr.0.51000
Datasheet

Upgrade


Murata Electronics
In Stock: 51
Unit Price: kr.0.64000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KQ3NNNC

DigiKey Part Number
1276-1317-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL03A103KQ3NNNC
Description
CAP CER 10000PF 6.3V X5R 0201
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KQ3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes