10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A103KA3NNNC

DigiKey Part Number
1276-1314-2-ND - Tape & Reel (TR)
1276-1314-1-ND - Cut Tape (CT)
1276-1314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A103KA3NNNC
Description
CAP CER 10000PF 25V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A103KA3NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R61E103KA12DMurata Electronics4.328.147490-7194-1-NDkr.0.63000Direct
0201X103K250CTWalsin Technology Corporation8.0831292-1158-1-NDkr.0.63000Parametric Equivalent
885012104014Würth Elektronik16.350732-885012104014CT-NDkr.0.63000Parametric Equivalent
CC0201KPX5R8BB103YAGEO184.21013-CC0201KPX5R8BB103CT-NDkr.0.63000Parametric Equivalent
CC0201KRX5R8BB103YAGEO10.215311-1598-1-NDkr.0.63000Parametric Equivalent
In-Stock: 232.794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43740kr.21.87
100kr.0.38170kr.38.17
500kr.0.28808kr.144.04
1.000kr.0.25918kr.259.18
2.500kr.0.22880kr.572.00
5.000kr.0.21050kr.1,052.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.19546kr.1,954.60
20.000kr.0.18309kr.3,661.80
30.000kr.0.17689kr.5,306.70
50.000kr.0.17003kr.8,501.50
70.000kr.0.16602kr.11,621.40
100.000kr.0.16216kr.16,216.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000