63YXF100MEFC10X12.5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 12.042
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.652
Unit Price: kr.3.34000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.033
Unit Price: kr.2.96000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.876
Unit Price: kr.5.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 715
Unit Price: kr.3.73000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 6.724
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 730
Unit Price: kr.4.63000
Datasheet
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXF100MEFC10X12.5

DigiKey Part Number
1189-4226-ND
Manufacturer
Manufacturer Product Number
63YXF100MEFC10X12.5
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXF100MEFC10X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
430 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes