
63YXJ100MT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-63YXJ100MT810X12.5CT-ND - Cut Tape (CT) 1189-63YXJ100MT810X12.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXJ100MT810X12.5 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXJ100MT810X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 304.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 725 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.98700 | kr.19.87 |
| 50 | kr.1.46600 | kr.73.30 |
| 100 | kr.1.30080 | kr.130.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.01478 | kr.507.39 |
| 1.000 | kr.0.92438 | kr.924.38 |
| 1.500 | kr.0.87868 | kr.1,318.02 |
| 2.500 | kr.0.82775 | kr.2,069.38 |
| 3.500 | kr.0.79778 | kr.2,792.23 |
| 5.000 | kr.0.76881 | kr.3,844.05 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

