
63YXF100MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-3782-1-ND - Cut Tape (CT) 1189-3782-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 63YXF100MEFCT810X12.5 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXF100MEFCT810X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ100M10X12.5 | Rubycon | 4.364 | 1189-4028-ND | kr.3.42000 | Parametric Equivalent |
| 63YXJ100MT810X12.5 | Rubycon | 7.342 | 1189-63YXJ100MT810X12.5CT-ND | kr.3.17000 | Parametric Equivalent |
| 107KBM063MGU | CORNELL DUBILIER KNOWLES | 7.876 | 107KBM063MGU-ND | kr.5.45000 | Parametric Equivalent |
| 860040775006 | Würth Elektronik | 695 | 732-9237-1-ND | kr.3.68000 | Parametric Equivalent |
| EKYA630ELL101MJC5S | Chemi-Con | 6.410 | 565-EKYA630ELL101MJC5S-ND | kr.6.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.24400 | kr.22.44 |
| 50 | kr.1.66240 | kr.83.12 |
| 100 | kr.1.47850 | kr.147.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.15972 | kr.579.86 |
| 1.000 | kr.1.05910 | kr.1,059.10 |
| 1.500 | kr.1.00831 | kr.1,512.47 |
| 2.500 | kr.0.95161 | kr.2,379.03 |
| 3.500 | kr.0.91829 | kr.3,214.02 |
| 5.000 | kr.0.88608 | kr.4,430.40 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

