50YXG680MEFC12.5X30 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 1.301
Unit Price: kr.9.47000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.9.02000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Direct


Panasonic Electronic Components
In Stock: 11.581
Unit Price: kr.8.90000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3.246
Unit Price: kr.12.29000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1.264
Unit Price: kr.11.01000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.7.42000
Datasheet

Direct


Chemi-Con
In Stock: 9
Unit Price: kr.8.90000
Datasheet

Direct


Nichicon
In Stock: 312
Unit Price: kr.9.98000
Datasheet

Direct


Nichicon
In Stock: 690
Unit Price: kr.10.43000
Datasheet

Upgrade


Chemi-Con
In Stock: 855
Unit Price: kr.9.66000
Datasheet

Upgrade


Chemi-Con
In Stock: 319
Unit Price: kr.9.79000
Datasheet

Upgrade


Chemi-Con
In Stock: 727
Unit Price: kr.8.96000
Datasheet
YXG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXG680MEFC12.5X30

DigiKey Part Number
1189-50YXG680MEFC12.5X30-ND
Manufacturer
Manufacturer Product Number
50YXG680MEFC12.5X30
Description
CAP ALUM 680UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXG680MEFC12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.271 A @ 120 Hz
Ripple Current @ High Frequency
2.31 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes