50YXF4R7M5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.889
Unit Price: kr.1.93000
Datasheet

Upgrade


Rubycon
In Stock: 1.816
Unit Price: kr.1.54000
Datasheet

Upgrade


Rubycon
In Stock: 990
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.916
Unit Price: kr.1.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.528
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.27747
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.30379
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11.737
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.039
Unit Price: kr.2.38000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.51000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 677
Unit Price: kr.0.77000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 992
Unit Price: kr.3.34000
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF4R7M5X11

DigiKey Part Number
50YXF4R7M5X11-ND
Manufacturer
Manufacturer Product Number
50YXF4R7M5X11
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF4R7M5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
36.96 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes