
50YXJ4.7M5X11 | |
|---|---|
DigiKey Part Number | 50YXJ4.7M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXJ4.7M5X11 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50YXJ4.7M5X11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 36.96 mA @ 120 Hz | |
Ripple Current @ High Frequency | 88 mA @ 100 kHz | |
Impedance | 1.9 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.0.97700 | kr.9.77 |
| 50 | kr.0.70480 | kr.35.24 |
| 100 | kr.0.61860 | kr.61.86 |
| 500 | kr.0.46952 | kr.234.76 |
| 1.000 | kr.0.42232 | kr.422.32 |
| 3.000 | kr.0.36304 | kr.1,089.12 |
| 6.000 | kr.0.33361 | kr.2,001.66 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

