
50YXM4R7MEFR5X11 | |
|---|---|
DigiKey Part Number | 1189-50YXM4R7MEFR5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50YXM4R7MEFR5X11 |
Description | CAP ALUM 4.7UF 20% 50V TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 33.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 80 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.00300 | kr.10.03 |
| 50 | kr.0.72660 | kr.36.33 |
| 100 | kr.0.65650 | kr.65.65 |
| 500 | kr.0.61896 | kr.309.48 |
| 1.000 | kr.0.52340 | kr.523.40 |
| 3.000 | kr.0.39122 | kr.1,173.66 |
| 6.000 | kr.0.34539 | kr.2,072.34 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

