4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1H4R7MP20511EU

DigiKey Part Number
4191-EY1H4R7MP20511EUCT-ND - Cut Tape (CT)
4191-EY1H4R7MP20511EUTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1H4R7MP20511EU
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ High Frequency
120 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
1.5 Ohms
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPV1H4R7MFDNichicon879493-16343-NDkr.3.42000Parametric Equivalent
In-Stock: 665
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.45600kr.4.56
50kr.0.32460kr.16.23
100kr.0.28280kr.28.28
500kr.0.20872kr.104.36
1.000kr.0.18525kr.185.25
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.16567kr.331.34
4.000kr.0.14937kr.597.48
6.000kr.0.14112kr.846.72
10.000kr.0.13191kr.1,319.10
14.000kr.0.12650kr.1,771.00
20.000kr.0.12126kr.2,425.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000