50YXF1000MEFC16X25 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 6.457
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 624
Unit Price: kr.13.95000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18.779
Unit Price: kr.10.88000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.445
Unit Price: kr.12.80000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.14.85000
Datasheet

Direct


Chemi-Con
In Stock: 416
Unit Price: kr.19.58000
Datasheet

Upgrade


Chemi-Con
In Stock: 75
Unit Price: kr.12.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.11.71000
Datasheet

Upgrade


Chemi-Con
In Stock: 1.473
Unit Price: kr.12.93000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 256
Unit Price: kr.27.78000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 309
Unit Price: kr.28.03000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.188
Unit Price: kr.20.10000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 892
Unit Price: kr.15.10000
Datasheet

Parametric Equivalent


Surge
In Stock: 150
Unit Price: kr.10.94000
Datasheet
YXF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF1000MEFC16X25

DigiKey Part Number
1189-50YXF1000MEFC16X25-ND
Manufacturer
Manufacturer Product Number
50YXF1000MEFC16X25
Description
CAP ALUM 1000UF 20% 50V RADIAL
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF1000MEFC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.388 A @ 120 Hz
Ripple Current @ High Frequency
1.85 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes