
MAL215051102E3 | |
|---|---|
DigiKey Part Number | MAL215051102E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215051102E3 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.368 A @ 100 Hz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215061102E3 | Vishay Beyschlag/Draloric/BC Components | 199 | MAL215061102E3-ND | kr.28.85000 | Parametric Equivalent |
| MAL225051102E3 | Vishay Beyschlag/Draloric/BC Components | 626 | 56-MAL225051102E3-ND | kr.30.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.59000 | kr.28.59 |
| 10 | kr.19.55300 | kr.195.53 |
| 50 | kr.15.79420 | kr.789.71 |
| 250 | kr.13.34596 | kr.3,336.49 |
| 500 | kr.12.57564 | kr.6,287.82 |
| 1.000 | kr.11.93600 | kr.11,936.00 |
| 2.500 | kr.11.25396 | kr.28,134.90 |
| 5.000 | kr.10.96186 | kr.54,809.30 |
| Unit Price without VAT: | kr.28.59000 |
|---|---|
| Unit Price with VAT: | kr.35.73750 |

