1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZM500ELL102ML25S

DigiKey Part Number
565-3583-ND
Manufacturer
Manufacturer Product Number
EKZM500ELL102ML25S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZM500ELL102ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.806 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.01 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-500ELL102ML25SChemi-Con2.225565-EKY-500ELL102ML25S-NDkr.10.19000Parametric Equivalent
EKYA630ELL102ML25SChemi-Con358565-EKYA630ELL102ML25S-NDkr.16.79000Parametric Equivalent
EKYB630ELL102ML25SChemi-Con12.172565-EKYB630ELL102ML25S-NDkr.12.18000Parametric Equivalent
EKZN630ELL102ML25SChemi-Con481565-4098-NDkr.17.69000Parametric Equivalent
108KBM050MCORNELL DUBILIER KNOWLES7.167108KBM050M-NDkr.21.35000Direct
In-Stock: 396
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.93000kr.24.93
10kr.16.88400kr.168.84
50kr.13.54040kr.677.02
100kr.12.48600kr.1,248.60
500kr.10.67534kr.5,337.67
1.000kr.10.10581kr.10,105.81
2.500kr.9.49854kr.23,746.35
5.000kr.9.12896kr.45,644.80
Manufacturers Standard Package
Unit Price without VAT:kr.24.93000
Unit Price with VAT:kr.31.16250