450USC220MEFCSN30X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 76
Unit Price: kr.47.32000
Datasheet

Direct


Rubycon
In Stock: 128
Unit Price: kr.44.24000
Datasheet

Upgrade


Rubycon
In Stock: 132
Unit Price: kr.42.12000
Datasheet

Upgrade


Rubycon
In Stock: 1.594
Unit Price: kr.41.34000
Datasheet

Similar


Rubycon
In Stock: 200
Unit Price: kr.46.23000
Datasheet

Direct


Nichicon
In Stock: 485
Unit Price: kr.42.70000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.40.81563
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.42.83988
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


TDK
In Stock: 129
Unit Price: kr.56.39000
Datasheet

Upgrade


Chemi-Con
In Stock: 458
Unit Price: kr.44.11000
Datasheet

Upgrade


Chemi-Con
In Stock: 36
Unit Price: kr.45.01000
Datasheet

Upgrade


Nichicon
In Stock: 1.781
Unit Price: kr.45.65000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.22.80015
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC220MEFCSN30X30

DigiKey Part Number
1189-450USC220MEFCSN30X30-ND
Manufacturer
Manufacturer Product Number
450USC220MEFCSN30X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC220MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.64 A @ 120 Hz
Ripple Current @ High Frequency
2.296 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.23.22070kr.2,322.07
Manufacturers Standard Package
Unit Price without VAT:kr.23.22070
Unit Price with VAT:kr.29.02588