
450HXG220MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-2859-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG220MEFCSN30X30 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG220MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG220MEFCSN30X30 | Rubycon | 132 | 1189-1789-ND | kr.45.65000 | Parametric Equivalent |
| 450VXG220MEFCSN30X30 | Rubycon | 128 | 1189-4013-ND | kr.45.20000 | Parametric Equivalent |
| 450VXH220MEFCSN30X30 | Rubycon | 1.291 | 1189-2034-ND | kr.44.38000 | Parametric Equivalent |
| 475MXK220MEFCSN30X30 | Rubycon | 10 | 1189-4280-ND | kr.70.50000 | Parametric Equivalent |
| EKMS451VSN221MR30S | Chemi-Con | 444 | 565-EKMS451VSN221MR30S-ND | kr.70.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.33.90000 | kr.339.00 |
| 50 | kr.27.93400 | kr.1,396.70 |
| 100 | kr.26.05360 | kr.2,605.36 |
| 500 | kr.22.82616 | kr.11,413.08 |
| 1.000 | kr.21.81182 | kr.21,811.82 |
| 2.500 | kr.20.73078 | kr.51,826.95 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

