



LLS2W221MELB | |
|---|---|
DigiKey Part Number | 493-2611-ND |
Manufacturer | |
Manufacturer Product Number | LLS2W221MELB |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS2W221MELB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.64 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.3452 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.70000 | kr.42.70 |
| 10 | kr.29.78400 | kr.297.84 |
| 50 | kr.24.44420 | kr.1,222.21 |
| 200 | kr.21.36370 | kr.4,272.74 |
| 600 | kr.19.61728 | kr.11,770.37 |
| 1.000 | kr.18.96483 | kr.18,964.83 |
| 2.600 | kr.17.96067 | kr.46,697.74 |
| Unit Price without VAT: | kr.42.70000 |
|---|---|
| Unit Price with VAT: | kr.53.37500 |

