450USC180MEFC25X35 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.29.12435
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.52.34000
Datasheet

Direct


Rubycon
In Stock: 200
Unit Price: kr.38.64000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.24.42245
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.45.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.21.09970
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.18.25540
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.25.39914
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.37.65396
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.32.25428
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.37.10000
Datasheet

Direct


Chemi-Con
In Stock: 113
Unit Price: kr.38.07000
Datasheet

Direct


Nichicon
In Stock: 355
Unit Price: kr.41.47000
Datasheet

Direct


Nichicon
In Stock: 123
Unit Price: kr.43.72000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC180MEFC25X35

DigiKey Part Number
450USC180MEFC25X35-ND
Manufacturer
Manufacturer Product Number
450USC180MEFC25X35
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC180MEFC25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Ripple Current @ High Frequency
1.96 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.31.05465kr.6,210.93
Manufacturers Standard Package
Unit Price without VAT:kr.31.05465
Unit Price with VAT:kr.38.81831