450USG180MEFC25X30 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 175
Unit Price: kr.41.60000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.46.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: kr.39.87000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 199
Unit Price: kr.53.14000
Datasheet

Upgrade


Chemi-Con
In Stock: 88
Unit Price: kr.77.24000
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USG180MEFC25X30

DigiKey Part Number
1189-450USG180MEFC25X30-ND
Manufacturer
Manufacturer Product Number
450USG180MEFC25X30
Description
CAP ALUM 180UF 20% 450V SNAP TH
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USG180MEFC25X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.96 A @ 10 kHz
Part Status
Discontinued at DigiKey
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK180MEFCSN25X30Rubycon1751189-3469-NDkr.41.60000Direct
450VXH180MEFCSN25X30Rubycon01189-450VXH180MEFCSN25X30-NDkr.46.60000Direct
450USG180MEFCSN25X30Rubycon2001189-450USG180MEFCSN25X30-NDkr.39.87000Parametric Equivalent
500USK180MEFCSN25X30Rubycon1991189-4313-NDkr.53.14000Parametric Equivalent
ELHS451VSN181MQ30SChemi-Con88565-ELHS451VSN181MQ30S-NDkr.77.24000Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.52.18000kr.52.18
10kr.36.92200kr.369.22
50kr.30.90780kr.1,545.39
200kr.29.08315kr.5,816.63
600kr.26.06380kr.15,638.28
1.000kr.25.15425kr.25,154.25
Manufacturers Standard Package
Unit Price without VAT:kr.52.18000
Unit Price with VAT:kr.65.22500