450MXG180MEFCSN25X35 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.29.03375
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.03410
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.34645
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: kr.64.55000
Datasheet

Upgrade


Chemi-Con
In Stock: 98
Unit Price: kr.64.55000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.26.08742
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.37.53685
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.32.15396
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Nichicon
In Stock: 355
Unit Price: kr.42.88000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 122
Unit Price: kr.45.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.22.11552
Datasheet
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXG180MEFCSN25X35

DigiKey Part Number
1189-2997-ND
Manufacturer
Manufacturer Product Number
450MXG180MEFCSN25X35
Description
CAP ALUM 180UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXG180MEFCSN25X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.778 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.457" (37.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG180MEFC25X35Rubycon0450HXG180MEFC25X35-NDkr.29.03375Parametric Equivalent
450VXG180MEFCSN25X35Rubycon0450VXG180MEFCSN25X35-NDkr.21.03410Parametric Equivalent
450VXS180MEFC25X35Rubycon0450VXS180MEFC25X35-NDkr.24.34645Parametric Equivalent
EKMS451VSN181MQ35SChemi-Con0565-EKMS451VSN181MQ35S-NDkr.64.55000Direct
ELXS451VSN181MQ35SChemi-Con98565-3594-NDkr.64.55000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.46.66000kr.46.66
10kr.32.64600kr.326.46
50kr.26.84640kr.1,342.32
200kr.23.50130kr.4,700.26
600kr.21.60512kr.12,963.07
1.000kr.20.89673kr.20,896.73
2.600kr.19.80643kr.51,496.72
Manufacturers Standard Package
Unit Price without VAT:kr.46.66000
Unit Price with VAT:kr.58.32500